Part Details for M55342E10B4B02RT0 by Vishay Intertechnologies
Overview of M55342E10B4B02RT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E10B4B02RT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E10B4B02RT0
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 1010 Size 4.02K Ohm 0.1% 0.5 W ±25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342E10B4B02RT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$2.4435 / $6.4827 | Buy Now |
DISTI #
M55342E10B4B02RT0
|
TTI | Thin Film Resistors - SMD 1010 4.02K .1% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$10.0000 / $10.4000 | Buy Now |
Part Details for M55342E10B4B02RT0
M55342E10B4B02RT0 CAD Models
M55342E10B4B02RT0 Part Data Attributes
|
M55342E10B4B02RT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E10B4B02RT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E10B4B02RT0
This table gives cross-reference parts and alternative options found for M55342E10B4B02RT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E10B4B02RT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E10B4B02RWP | Fixed Resistor, Thin Film, 0.5W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342E10B4B02RT0 vs M55342E10B4B02RWP |
M55342E10B4B02RWI | Fixed Resistor, Thin Film, 0.5W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342E10B4B02RT0 vs M55342E10B4B02RWI |
M55342E10B4B02CT1 | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 1010, CHIP, GREEN | Vishay Thin Film | M55342E10B4B02RT0 vs M55342E10B4B02CT1 |
M55342E10B4B02CTF | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 1010, CHIP, GREEN | Vishay Thin Film | M55342E10B4B02RT0 vs M55342E10B4B02CTF |
M55342E10B4B02RTPM | Fixed Resistor, Thin Film, 0.5W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342E10B4B02RT0 vs M55342E10B4B02RTPM |
M55342E10B4B02RBSM | Fixed Resistor, Thin Film, 0.5W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342E10B4B02RT0 vs M55342E10B4B02RBSM |
M55342E10B4B02CBSM | Fixed Resistor, Thin Film, 0.5W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342E10B4B02RT0 vs M55342E10B4B02CBSM |
M55342E10B4B02PT0 | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 25 ppm, 4020 ohm, SURFACE MOUNT, 1010, CHIP, GREEN | Vishay Thin Film | M55342E10B4B02RT0 vs M55342E10B4B02PT0 |
M55342E10B4B02SWP | Fixed Resistor, Thin Film, 0.5W, 4020ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | M55342E10B4B02RT0 vs M55342E10B4B02SWP |