Part Details for M55342E11B11E4ST0 by Vishay Intertechnologies
Overview of M55342E11B11E4ST0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B11E4ST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B11E4ST0
|
Avnet Americas | Resistor Thin Film 11.4kOhm 50mW 1% 25ppm/°C 2-Pin 0402 T/R - Tape and Reel (Alt: M55342E11B11E4ST0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$1.5930 / $6.9801 | Buy Now |