Part Details for M55342E11B16B5RT0 by Vishay Thin Film
Overview of M55342E11B16B5RT0 by Vishay Thin Film
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B16B5RT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342E11B16B5RT0TR-ND
|
DigiKey | M55342E 25PPM 0402 16.5K 0.1% R Min Qty: 100 Lead time: 67 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7045 | Buy Now |
Part Details for M55342E11B16B5RT0
M55342E11B16B5RT0 CAD Models
M55342E11B16B5RT0 Part Data Attributes
|
M55342E11B16B5RT0
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342E11B16B5RT0
Vishay Thin Film
RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 16500 ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B16B5RT0
This table gives cross-reference parts and alternative options found for M55342E11B16B5RT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B16B5RT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B16B5CWS | Fixed Resistor, Thin Film, 0.05W, 16500ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B16B5RT0 vs M55342E11B16B5CWS |
M55342E11B16B5RTI | Fixed Resistor, Thin Film, 0.05W, 16500ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B16B5RT0 vs M55342E11B16B5RTI |
M55342E11B16B5PWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 16500 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B16B5RT0 vs M55342E11B16B5PWS |
M55342E11B16B5RTP | Fixed Resistor, Thin Film, 0.05W, 16500ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B16B5RT0 vs M55342E11B16B5RTP |
M55342E11B16B5SWS | Fixed Resistor, Thin Film, 0.05W, 16500ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B16B5RT0 vs M55342E11B16B5SWS |
M55342E11B16B5RT1 | Fixed Resistor, Thin Film, 0.05W, 16500ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B16B5RT0 vs M55342E11B16B5RT1 |
M55342E11B16B5RTF | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 16500 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B16B5RT0 vs M55342E11B16B5RTF |
M55342E11B16B5RWS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 16500 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B16B5RT0 vs M55342E11B16B5RWS |
M55342E11B16B5RT5 | Fixed Resistor, Thin Film, 0.05W, 16500ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B16B5RT0 vs M55342E11B16B5RT5 |
M55342E11B16B5RT3 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 16500 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B16B5RT0 vs M55342E11B16B5RT3 |