Part Details for M55342E11B1B42TWS by Vishay Intertechnologies
Overview of M55342E11B1B42TWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E11B1B42TWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B1B42TWS
|
Avnet Americas | M55342E 25PPM 0402 1.42K 0.1% T WS - Waffle Pack (Alt: M55342E11B1B42TWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2500 / $29.3280 | Buy Now |
DISTI #
M55342E11B1B42TWS
|
TTI | Thin Film Resistors - SMD 0402 1.42 .1% Min Qty: 25 Package Multiple: 25 Container: WAFL | Americas - 0 |
|
$32.9300 / $34.2600 | Buy Now |
Part Details for M55342E11B1B42TWS
M55342E11B1B42TWS CAD Models
M55342E11B1B42TWS Part Data Attributes
|
M55342E11B1B42TWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B1B42TWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1420ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 5.56 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |