Part Details for M55342E11B220ART1 by Vishay Intertechnologies
Overview of M55342E11B220ART1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B220ART1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B220ART1
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0402 Size 220 Ohm 0.1% 0.05 W ±25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342E11B220ART1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$1.5660 / $2.1780 | Buy Now |