Part Details for M55342E11B5B36RWS by Vishay Intertechnologies
Overview of M55342E11B5B36RWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B5B36RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B5B36RWS
|
Avnet Americas | M55342E 25PPM 0402 5.36K 0.1% R WS - Waffle Pack (Alt: M55342E11B5B36RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5000 / $13.3104 | Buy Now |
DISTI #
M55342E11B5B36RWS
|
TTI | Thin Film Resistors - SMD 0402 5.36K .1% Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 25 In Stock |
|
$9.0600 / $10.2600 | Buy Now |
Part Details for M55342E11B5B36RWS
M55342E11B5B36RWS CAD Models
M55342E11B5B36RWS Part Data Attributes
|
M55342E11B5B36RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B5B36RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 5360ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B5B36RWS
This table gives cross-reference parts and alternative options found for M55342E11B5B36RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B5B36RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B5B36STI | Fixed Resistor, Thin Film, 0.05W, 5360ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B5B36RWS vs M55342E11B5B36STI |
M55342E11B5B36ST3 | Fixed Resistor, Thin Film, 0.05W, 5360ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B5B36RWS vs M55342E11B5B36ST3 |
M55342E11B5B36ST0 | Fixed Resistor, Thin Film, 0.05W, 5360ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B5B36RWS vs M55342E11B5B36ST0 |