Part Details for M55342E11B665ARTI by Vishay Intertechnologies
Overview of M55342E11B665ARTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B665ARTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y7599
|
Newark | M55342E 25Ppm 0402 665 0.1% R Ti |Vishay M55342E11B665ARTI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.4900 / $15.0700 | Buy Now |
Part Details for M55342E11B665ARTI
M55342E11B665ARTI CAD Models
M55342E11B665ARTI Part Data Attributes:
|
M55342E11B665ARTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B665ARTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 665ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B665ARTI
This table gives cross-reference parts and alternative options found for M55342E11B665ARTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B665ARTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B665ART0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 665 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B665ARTI vs M55342E11B665ART0 |
M55342E11B665ART1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 665 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B665ARTI vs M55342E11B665ART1 |
M55342E11B665ACT0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 665 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B665ARTI vs M55342E11B665ACT0 |
M55342E11B665ARTS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 665 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342E11B665ARTI vs M55342E11B665ARTS |
M55342E11B665ARTS | Fixed Resistor, Thin Film, 0.05W, 665ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B665ARTI vs M55342E11B665ARTS |
M55342E11B665AMWS | Fixed Resistor, Thin Film, 0.05W, 665ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B665ARTI vs M55342E11B665AMWS |
M55342E11B665ARWI | Fixed Resistor, Thin Film, 0.05W, 665ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B665ARTI vs M55342E11B665ARWI |
M55342E11B665ARWS | Fixed Resistor, Thin Film, 0.05W, 665ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B665ARTI vs M55342E11B665ARWS |
M55342E11B665ASTI | Fixed Resistor, Thin Film, 0.05W, 665ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B665ARTI vs M55342E11B665ASTI |