Part Details for M55342E12B100DR by TT Electronics Resistors
Overview of M55342E12B100DR by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B100DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2849
|
Newark | Res, 100R, 1%, 0.1W/0603/Mil Thin Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Mil-Prf-55342 Thin Film, Resistor Type:Precision Rohs Compliant: No |Tt Electronics/international Resistive M55342E12B100DR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1200 / $3.5800 | Buy Now |
DISTI #
62AK2848
|
Newark | Res, 100R, 1%, 0.1W/0603/Mil Thin Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Mil-Prf-55342 Thin Film, Resistor Type:Precision Rohs Compliant: No |Tt Electronics/international Resistive M55342E12B100DR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.7700 / $392.0000 | Buy Now |
Part Details for M55342E12B100DR
M55342E12B100DR CAD Models
M55342E12B100DR Part Data Attributes
|
M55342E12B100DR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M55342E12B100DR
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6002 mm | |
Package Style | SMT | |
Package Width | 0.7874 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B100DR
This table gives cross-reference parts and alternative options found for M55342E12B100DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B100DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B100DS | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | M55342E12B100DR vs M55342E12B100DS |
M55342E12B100DT | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | M55342E12B100DR vs M55342E12B100DT |
M55342E12B100DC | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | M55342E12B100DR vs M55342E12B100DC |
M55342E12B100DP | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | M55342E12B100DR vs M55342E12B100DP |