Part Details for M55342E12B120DRWS by Vishay Intertechnologies
Overview of M55342E12B120DRWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B120DRWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B120DRWS
|
Avnet Americas | RES THNFLM 0603 120 OHM 0.1W 1% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E12B120DRWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4985 / $12.2794 | Buy Now |
DISTI #
M55342E12B120DRWS
|
TTI | Thin Film Resistors - SMD 0603 120 1% Min Qty: 100 Package Multiple: 25 Container: WAFL | Americas - 0 |
|
$9.1200 / $10.0200 | Buy Now |