Part Details for M55342E12B1B10CWS by Vishay Intertechnologies
Overview of M55342E12B1B10CWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B1B10CWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B1B10CWS
|
Avnet Americas | Res Thin Film 0603 1.1kOhm 0.1% 1/10W ±25ppm/°C Molded Waffle Pack - Bulk (Alt: M55342E12B1B10CWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6470 / $12.2794 | Buy Now |
Part Details for M55342E12B1B10CWS
M55342E12B1B10CWS CAD Models
M55342E12B1B10CWS Part Data Attributes
|
M55342E12B1B10CWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B1B10CWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B1B10CWS
This table gives cross-reference parts and alternative options found for M55342E12B1B10CWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B1B10CWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B1B10MWI | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10CWS vs M55342E12B1B10MWI |
M55342E12B1B10MTF | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10CWS vs M55342E12B1B10MTF |
M55342E12B1B10RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10CWS vs M55342E12B1B10RTS |
M55342E12B1B10RBS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10CWS vs M55342E12B1B10RBS |
M55342E12B1B10CWP | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10CWS vs M55342E12B1B10CWP |
M55342E12B1B10RTI | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10CWS vs M55342E12B1B10RTI |
M55342E12B1B10RTS | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10CWS vs M55342E12B1B10RTS |
M55342E12B1B10MT1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10CWS vs M55342E12B1B10MT1 |
M55342E12B1B10MBS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B10CWS vs M55342E12B1B10MBS |
M55342E12B1B10MT5 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B10CWS vs M55342E12B1B10MT5 |