Part Details for M55342E12B1B40RWS by Vishay Intertechnologies
Overview of M55342E12B1B40RWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B1B40RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6124
|
Newark | M55342E 25Ppm 0603 1.4K 0.1% R Ws |Vishay M55342E12B1B40RWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 / $12.5300 | Buy Now |
DISTI #
M55342E12B1B40RWS
|
Avnet Americas | M55342E 25PPM 0603 1.4K 0.1% R WS - Waffle Pack (Alt: M55342E12B1B40RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5250 / $10.0956 | Buy Now |
DISTI #
M55342E12B1B40RWS
|
TTI | Thin Film Resistors - SMD 0603 1.4K .1% Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$3.0100 / $3.1700 | Buy Now |
Part Details for M55342E12B1B40RWS
M55342E12B1B40RWS CAD Models
M55342E12B1B40RWS Part Data Attributes
|
M55342E12B1B40RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B1B40RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B1B40RWS
This table gives cross-reference parts and alternative options found for M55342E12B1B40RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B1B40RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B1B40RWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B40RWS vs M55342E12B1B40RWS |
M55342E12B1B40RWI | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B40RWS vs M55342E12B1B40RWI |
M55342E12B1B40RT0 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B40RWS vs M55342E12B1B40RT0 |
M55342E12B1B40SWS | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B40RWS vs M55342E12B1B40SWS |
M55342E12B1B40RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B40RWS vs M55342E12B1B40RTS |
M55342E12B1B40RT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B40RWS vs M55342E12B1B40RT0 |
M55342E12B1B40STI | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342E12B1B40RWS vs M55342E12B1B40STI |
M55342E12B1B40MTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B1B40RWS vs M55342E12B1B40MTS |
M55342E12B1B40UTP | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B1B40RWS vs M55342E12B1B40UTP |