Part Details for M55342E12B200DRT1 by Vishay Intertechnologies
Overview of M55342E12B200DRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B200DRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B200DRT1
|
Avnet Americas | RES THNFLM 0603 200 OHM 0.1W 1% 25PPM 0.01% SMD - Tape and Reel (Alt: M55342E12B200DRT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.4445 / $2.0237 | Buy Now |
DISTI #
M55342E12B200DRT1
|
Avnet Asia | RES THNFLM 0603 200 OHM 0.1W 1% 25PPM 0.01% SMD (Alt: M55342E12B200DRT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 59 Weeks, 0 Days | 0 |
|
$1.6625 / $1.8732 | Buy Now |
Part Details for M55342E12B200DRT1
M55342E12B200DRT1 CAD Models
M55342E12B200DRT1 Part Data Attributes
|
M55342E12B200DRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B200DRT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B200DRT1
This table gives cross-reference parts and alternative options found for M55342E12B200DRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B200DRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B200DRWS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200DRT1 vs M55342E12B200DRWS |
M55342E12B200DRTS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200DRT1 vs M55342E12B200DRTS |
M55342E12B200DRT5 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200DRT1 vs M55342E12B200DRT5 |
M55342E12B200DRTI | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200DRT1 vs M55342E12B200DRTI |
M55342E12B200DPWS | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B200DRT1 vs M55342E12B200DPWS |