Part Details for M55342E12B240ARWS by Vishay Intertechnologies
Overview of M55342E12B240ARWS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B240ARWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R3489
|
Newark | M55342E 25Ppm 0603 240 0.1% R Ws |Vishay M55342E12B240ARWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $12.8200 | Buy Now |
DISTI #
M55342E12B240ARWS
|
Avnet Americas | RES THNFLM 0603 240 OHM 0.1W 0.10% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E12B240ARWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6470 / $12.2794 | Buy Now |
|
Future Electronics | 240 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.9400 / $10.4300 | Buy Now |
DISTI #
M55342E12B240ARWS
|
TTI | Thin Film Resistors - SMD 0603 240 .1% Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$10.2800 | Buy Now |
Part Details for M55342E12B240ARWS
M55342E12B240ARWS CAD Models
M55342E12B240ARWS Part Data Attributes:
|
M55342E12B240ARWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B240ARWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B240ARWS
This table gives cross-reference parts and alternative options found for M55342E12B240ARWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B240ARWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B240AVTP | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240AVTP |
M55342E12B240ASWS | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240ASWS |
M55342E12B240ARTS | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240ARTS |
M55342E12B240AMTS | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240AMTS |
M55342E12B240ACWS | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240ACWS |
M55342E12B240APTI | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240APTI |
M55342E12B240ART0 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240ART0 |
M55342E12B240ARTI | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240ARTI |
M55342E12B240ART5 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B240ARWS vs M55342E12B240ART5 |
M55342E12B240ART5 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B240ARWS vs M55342E12B240ART5 |