Part Details for M55342E12B27E4RTS by Vishay Intertechnologies
Overview of M55342E12B27E4RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B27E4RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B27E4RTS
|
Avnet Abacus | SMD Chip Resistor, 27.4 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, Military Reliability (Alt: M55342E12B27E4RTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |