Part Details for M55342E12B500ATTI by Vishay Intertechnologies
Overview of M55342E12B500ATTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B500ATTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B500ATTI
|
Avnet Americas | Resistor Thin Film 0603 500Ohm ±0.1% 1/10W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: M55342E12B500ATTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2525 / $36.9411 | Buy Now |