There are no models available for this part yet.
Overview of M55342E12B7B15R5T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M55342E12B7B15R5T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342E12B7B15R5T
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0603 Size 7.15K Ohm 0.1% 0.1 W ±25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342E12B7B15R5T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.7750 / $2.4957 | Buy Now | |
DISTI #
M55342E12B7B15R5T
|
TTI | Thin Film Resistors - SMD 0603 7.15K .1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.2800 / $2.5700 | Buy Now |