Part Details for M55342H02B200EPWS by Vishay Intertechnologies
Overview of M55342H02B200EPWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H02B200EPWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H02B200EPWS
|
Avnet Americas | RES THNFLM 0505 200K OHM 0.125W 1% 50PPM 0.1% SMD - Waffle Pack (Alt: M55342H02B200EPWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2125 / $10.6596 | Buy Now |
Part Details for M55342H02B200EPWS
M55342H02B200EPWS CAD Models
M55342H02B200EPWS Part Data Attributes
|
M55342H02B200EPWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H02B200EPWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 40V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342H02B200EPWS
This table gives cross-reference parts and alternative options found for M55342H02B200EPWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H02B200EPWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H02B200EVT1 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 40V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B200EPWS vs M55342H02B200EVT1 |
M55342H02B200ESWS | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 40V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B200EPWS vs M55342H02B200ESWS |
M55342H02B200ERWS | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 40V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B200EPWS vs M55342H02B200ERWS |
M55342H02B200ERT3 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 200000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342H02B200EPWS vs M55342H02B200ERT3 |
M55342H02B200EPWS | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 200000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342H02B200EPWS vs M55342H02B200EPWS |
M55342H02B200EPT3 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 200000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342H02B200EPWS vs M55342H02B200EPT3 |
M55342H02B200ERT5 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 40V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B200EPWS vs M55342H02B200ERT5 |
M55342H02B200ERT5 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 200000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342H02B200EPWS vs M55342H02B200ERT5 |
M55342H02B200EUT0 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 40V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342H02B200EPWS vs M55342H02B200EUT0 |
M55342H02B200ERT0 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 200000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342H02B200EPWS vs M55342H02B200ERT0 |