Part Details for M55342H06B11E5RT5 by Vishay Intertechnologies
Overview of M55342H06B11E5RT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342H06B11E5RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H06B11E5RT5
|
Avnet Americas | M55342H 50PPM 0705 11.5K 1% R T5 - Tape and Reel (Alt: M55342H06B11E5RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.7196 / $1.0393 | Buy Now |
DISTI #
M55342H06B11E5RT5
|
TTI | Thin Film Resistors - SMD 0705 11.5K 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9200 / $1.0800 | Buy Now |
Part Details for M55342H06B11E5RT5
M55342H06B11E5RT5 CAD Models
M55342H06B11E5RT5 Part Data Attributes
|
M55342H06B11E5RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B11E5RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |