Part Details for M55342H06B301ERWS by Vishay Intertechnologies
Overview of M55342H06B301ERWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H06B301ERWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H06B301ERWS
|
Avnet Americas | M55342H 50PPM 0705 301K 1% R WS - Waffle Pack (Alt: M55342H06B301ERWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6759 / $9.2205 | Buy Now |
Part Details for M55342H06B301ERWS
M55342H06B301ERWS CAD Models
M55342H06B301ERWS Part Data Attributes
|
M55342H06B301ERWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B301ERWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 301000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B301ERWS
This table gives cross-reference parts and alternative options found for M55342H06B301ERWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B301ERWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H06B301ERT0 | Fixed Resistor, Thin Film, 0.15W, 301000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B301ERWS vs M55342H06B301ERT0 |
M55342H06B301EMT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 301000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B301ERWS vs M55342H06B301EMT0 |
M55342H06B301EVTP | Fixed Resistor, Thin Film, 0.15W, 301000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B301ERWS vs M55342H06B301EVTP |
M55342H06B301ERT5 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 301000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B301ERWS vs M55342H06B301ERT5 |
M55342H06B301ERWS | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 301000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B301ERWS vs M55342H06B301ERWS |
M55342H06B301ERT5 | Fixed Resistor, Thin Film, 0.15W, 301000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B301ERWS vs M55342H06B301ERT5 |
M55342H06B301EMTSM | Fixed Resistor, Thin Film, 0.15W, 301000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B301ERWS vs M55342H06B301EMTSM |
M55342H06B301ERWI | Fixed Resistor, Thin Film, 0.15W, 301000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B301ERWS vs M55342H06B301ERWI |
M55342H06B301ERT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 301000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B301ERWS vs M55342H06B301ERT0 |
M55342H06B301ECT3 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 301000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B301ERWS vs M55342H06B301ECT3 |