Part Details for M55342H06B475DSWI by Vishay Intertechnologies
Overview of M55342H06B475DSWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H06B475DSWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H06B475DSWI
|
Avnet Americas | M55342H 50PPM 0705 475 1% S WI - Waffle Pack (Alt: M55342H06B475DSWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5875 / $12.9297 | Buy Now |
Part Details for M55342H06B475DSWI
M55342H06B475DSWI CAD Models
M55342H06B475DSWI Part Data Attributes
|
M55342H06B475DSWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B475DSWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B475DSWI
This table gives cross-reference parts and alternative options found for M55342H06B475DSWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B475DSWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H06B475DRT1 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B475DSWI vs M55342H06B475DRT1 |
M55342H06B475DRT1 | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DRT1 |
M55342H06B475DUT5 | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DUT5 |
M55342H06B475DRTPM | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DRTPM |
M55342H06B475DPWPM | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DPWPM |
M55342H06B475DRWS | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B475DSWI vs M55342H06B475DRWS |
M55342H06B475DSWIM | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DSWIM |
M55342H06B475DRWI | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DRWI |
M55342H06B475DSTI | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DSTI |
M55342H06B475DST3M | Fixed Resistor, Thin Film, 0.15W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B475DSWI vs M55342H06B475DST3M |