There are no models available for this part yet.
Overview of M55342H08B110JRWS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342H08B110JRWS by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-M55342H08B110JRWS-ND
|
DigiKey | RES SMD 110 OHM 5% 0.8W 2010 Min Qty: 25 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4544 | Buy Now |
CAD Models for M55342H08B110JRWS by Vishay Thin Film
Part Data Attributes for M55342H08B110JRWS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
5.3086 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4892 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for M55342H08B110JRWS
This table gives cross-reference parts and alternative options found for M55342H08B110JRWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H08B110JRWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H08B110JST5 | Fixed Resistor, Thin Film, 0.8W, 110ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342H08B110JRWS vs M55342H08B110JST5 |
M55342H08B110JRWS | Fixed Resistor, Thin Film, 0.8W, 110ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342H08B110JRWS vs M55342H08B110JRWS |
M55342H08B110JCT5M | Fixed Resistor, Thin Film, 0.8W, 110ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, | Vishay Intertechnologies | M55342H08B110JRWS vs M55342H08B110JCT5M |
M55342H08B110JMTSM | Fixed Resistor, Thin Film, 0.8W, 110ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, | Vishay Intertechnologies | M55342H08B110JRWS vs M55342H08B110JMTSM |
M55342H08B110JCWS | RESISTOR, THIN FILM, 0.8 W, 5 %, 50 ppm, 110 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342H08B110JRWS vs M55342H08B110JCWS |
M55342H08B110JVWS | Fixed Resistor, Thin Film, 0.8W, 110ohm, 150V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342H08B110JRWS vs M55342H08B110JVWS |