Part Details for M55342H12B275GPT0 by Vishay Intertechnologies
Overview of M55342H12B275GPT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H12B275GPT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B275GPT0
|
Avnet Americas | Res Thin Film 0603 275Ohm 2% 1/10W ±50ppm/°C Molded T/R - Tape and Reel (Alt: M55342H12B275GPT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.2275 / $5.2029 | Buy Now |