Part Details for M55342H12B33D2RT0 by Vishay Intertechnologies
Overview of M55342H12B33D2RT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H12B33D2RT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B33D2RT0
|
Avnet Americas | Res Thin Film 0603 33.2 Ohm 1% 1/10W ?50ppm/?C Molded SMD T/R - Tape and Reel (Alt: M55342H12B33D2RT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.2750 / $5.2029 | Buy Now |
Part Details for M55342H12B33D2RT0
M55342H12B33D2RT0 CAD Models
M55342H12B33D2RT0 Part Data Attributes
|
M55342H12B33D2RT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B33D2RT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B33D2RT0
This table gives cross-reference parts and alternative options found for M55342H12B33D2RT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B33D2RT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H12B33D2RWP | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2RWP |
M55342H12B33D2SWI | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2SWI |
M55342H12B33D2SWS | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2SWS |
M55342H12B33D2RT1 | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2RT1 |
M55342H12B33D2RT3 | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2RT3 |
M55342H12B33D2PT5 | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2PT5 |
M55342H12B33D2RTF | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2RTF |
M55342H12B33D2RTI | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2RTI |
M55342H12B33D2RWS | Fixed Resistor, Thin Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B33D2RT0 vs M55342H12B33D2RWS |