Part Details for M55342H12B6B19VTI by Vishay Intertechnologies
Overview of M55342H12B6B19VTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H12B6B19VTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B6B19VTI
|
Avnet Americas | Resistor Established Reliability Thin Film 0603 6.19k Ohm 0.1% 1/10W ±50ppm/°C Molded T/R - Tape and Reel (Alt: M55342H12B6B19VTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$2.0925 / $16.4983 | Buy Now |
Part Details for M55342H12B6B19VTI
M55342H12B6B19VTI CAD Models
M55342H12B6B19VTI Part Data Attributes
|
M55342H12B6B19VTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B6B19VTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B6B19VTI
This table gives cross-reference parts and alternative options found for M55342H12B6B19VTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B6B19VTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H12B6B19MWP | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B6B19VTI vs M55342H12B6B19MWP |
M55342H12B6B19RTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 6190 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B6B19VTI vs M55342H12B6B19RTS |
M55342H12B6B19MT3 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 6190 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B6B19VTI vs M55342H12B6B19MT3 |
M55342H12B6B19SBS | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B6B19VTI vs M55342H12B6B19SBS |