Part Details for M55342K02B140ERTP by Vishay Intertechnologies
Overview of M55342K02B140ERTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B140ERTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13Y4294
|
Newark | Rcwpm-550 140K 1% K M55342K02B140Er R01 |Vishay M55342K02B140ERTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 / $0.8030 | Buy Now |
DISTI #
M55342K02B140ERTP
|
Avnet Americas | Res Thick Film 0505 140K Ohm 1% 1/8W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K02B140ERTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6248 | Buy Now |
Part Details for M55342K02B140ERTP
M55342K02B140ERTP CAD Models
M55342K02B140ERTP Part Data Attributes
|
M55342K02B140ERTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B140ERTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B140ERTP
This table gives cross-reference parts and alternative options found for M55342K02B140ERTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B140ERTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B140EST1 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTP vs M55342K02B140EST1 |
M55342K02B140ERTP | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 140000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B140ERTP vs M55342K02B140ERTP |
M55342K02B140EVBS | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTP vs M55342K02B140EVBS |
M55342K02B140ECWP | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTP vs M55342K02B140ECWP |
M55342K02B140ERTFV | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 140000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342K02B140ERTP vs M55342K02B140ERTFV |
M55342K02B140EUTSV | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, | Vishay Intertechnologies | M55342K02B140ERTP vs M55342K02B140EUTSV |