Part Details for M55342K02B8Y98SWL by Vishay Intertechnologies
Overview of M55342K02B8Y98SWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B8Y98SWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K02B8Y98SWL
|
Avnet Asia | Res Established Reliability Thick Film 0505 8.98k Ohm 0.5% 1/8W ±100ppm/°C Molded Waffle (Alt: M55342K02B8Y98SWL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |