Filter Your Search
1 - 1 of 1 results
|
M55342K02B8Y98SWLD
Vishay Intertechnologies
|
Check for Price | No | Active | 8.98 kΩ | 0.5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.4 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0505 | unknown | EAR99 | 8533.21.00.30 |