There are no models available for this part yet.
Overview of M55342K03B422EPTP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K03B422EPTP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13Y9529
|
Newark | Rcwpm-5100 422K 1% K M55342K03B422Ep R01 |Vishay M55342K03B422EPTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.8350 | Buy Now | |
DISTI #
M55342K03B422EPTP
|
Avnet Americas | Res Thick Film 1005 422K Ohm 1% 1/5W ±100ppm/°C 0.1% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K03B422EPTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5081 | Buy Now |
CAD Models for M55342K03B422EPTP by Vishay Intertechnologies
Part Data Attributes for M55342K03B422EPTP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.667 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
422000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for M55342K03B422EPTP
This table gives cross-reference parts and alternative options found for M55342K03B422EPTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B422EPTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B422EVT0 | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422EVT0 |
M55342K03B422EVT3M | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422EVT3M |
M55342K03B422ECWPV | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422ECWPV |
M55342K03B422ERTP | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422ERTP |
M55342K03B422EUTIM | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422EUTIM |
M55342K03B422EPTP | RES,SMT,THICK FILM,422K OHMS,75WV,1% +/-TOL,-100,100PPM TC,1105 CASE | Vishay Dale | M55342K03B422EPTP vs M55342K03B422EPTP |
M55342K03B422EUWPM | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422EUWPM |
M55342K03B422ERTSM | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422ERTSM |
M55342K03B422EMTFM | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B422EPTP vs M55342K03B422EMTFM |
M55342K03B422ERTSV | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 422000 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342K03B422EPTP vs M55342K03B422ERTSV |