Part Details for M55342K03B4B30RWS by Vishay Intertechnologies
Overview of M55342K03B4B30RWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B4B30RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R7227
|
Newark | M55342K 100Ppm 1005 4.3K 0.1% R Ws |Vishay M55342K03B4B30RWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $12.5700 | Buy Now |
DISTI #
M55342K03B4B30RWS
|
Avnet Americas | RES THNFLM 1005 4.3K OHM 0.2W 0.10% 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K03B4B30RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6740 / $12.3137 | Buy Now |