Part Details for M55342K03B5B05RWS by Vishay Intertechnologies
Overview of M55342K03B5B05RWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B5B05RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K03B5B05RWS
|
Avnet Americas | M55342K 100PPM 1005 5.05K 0.1% R WS - Waffle Pack (Alt: M55342K03B5B05RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5500 / $10.1238 | Buy Now |
Part Details for M55342K03B5B05RWS
M55342K03B5B05RWS CAD Models
M55342K03B5B05RWS Part Data Attributes
|
M55342K03B5B05RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B5B05RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 5050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B5B05RWS
This table gives cross-reference parts and alternative options found for M55342K03B5B05RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B5B05RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B5B05VT0 | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05VT0 |
M55342K03B5B05MT0M | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05MT0M |
M55342K03B5B05PTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 5050 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B5B05RWS vs M55342K03B5B05PTS |
M55342K03B5B05ST0 | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05ST0 |
M55342K03B5B05RWPM | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05RWPM |
M55342K03B5B05CWSM | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05CWSM |
M55342K03B5B05RWS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 5050 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B5B05RWS vs M55342K03B5B05RWS |
M55342K03B5B05UT0M | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05UT0M |
M55342K03B5B05MT5M | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05MT5M |
M55342K03B5B05VWSM | Fixed Resistor, Thin Film, 0.2W, 5050ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B5B05RWS vs M55342K03B5B05VWSM |