Part Details for M55342K04B74A1TTI by Vishay Intertechnologies
Overview of M55342K04B74A1TTI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K04B74A1TTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K04B74A1TTI
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 1505 Size 74.1 Ohm 0.1% 0.15 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: M55342K04B74A1TTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8465 / $37.9701 | Buy Now |
DISTI #
M55342K04B74A1TTI
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 1505 Size 74.1 Ohm 0.1% 0.15 W ±100 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: M55342K04B74A1TTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8465 / $37.9701 | Buy Now |
Part Details for M55342K04B74A1TTI
M55342K04B74A1TTI CAD Models
M55342K04B74A1TTI Part Data Attributes:
|
M55342K04B74A1TTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B74A1TTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 74.1ohm, 125V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.381 mm | |
Package Length | 3.94 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 74.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 125 V |