Part Details for M55342K06B240ATWI by Vishay Intertechnologies
Overview of M55342K06B240ATWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B240ATWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B240ATWI
|
Avnet Americas | M55342K 100PPM 0705 240 0.1% T WI - Waffle Pack (Alt: M55342K06B240ATWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$3.3125 / $29.6664 | Buy Now |
Part Details for M55342K06B240ATWI
M55342K06B240ATWI CAD Models
M55342K06B240ATWI Part Data Attributes
|
M55342K06B240ATWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B240ATWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 240ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B240ATWI
This table gives cross-reference parts and alternative options found for M55342K06B240ATWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B240ATWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B240ATWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B240ATWI vs M55342K06B240ATWS |
M55342K06B240ATWS | Fixed Resistor, Thin Film, 0.15W, 240ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B240ATWI vs M55342K06B240ATWS |
M55342K06B240ATTI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B240ATWI vs M55342K06B240ATTI |
M55342K06B240ATWI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 240 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B240ATWI vs M55342K06B240ATWI |