Part Details for M55342K06B280ERTSV by Vishay Intertechnologies
Overview of M55342K06B280ERTSV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B280ERTSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B280ERTSV
|
Avnet Americas | M55342K 100PPM 0705 280K 1% R TS - Custom Tape W/Leader (Alt: M55342K06B280ERTSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.9962 / $9.6303 | Buy Now |
Part Details for M55342K06B280ERTSV
M55342K06B280ERTSV CAD Models
M55342K06B280ERTSV Part Data Attributes
|
M55342K06B280ERTSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B280ERTSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B280ERTSV
This table gives cross-reference parts and alternative options found for M55342K06B280ERTSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B280ERTSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B280ECTSV | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B280ERTSV vs M55342K06B280ECTSV |
M55342K06B280EUT1 | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280ERTSV vs M55342K06B280EUT1 |
M55342K06B280ERTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B280ERTSV vs M55342K06B280ERTP |
M55342K06B280EMT1 | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280ERTSV vs M55342K06B280EMT1 |
M55342K06B280EVT1 | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280ERTSV vs M55342K06B280EVT1 |
M55342K06B280EMWPM | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B280ERTSV vs M55342K06B280EMWPM |
M55342K06B280ECT1V | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B280ERTSV vs M55342K06B280ECT1V |
M55342K06B280EVWI | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280ERTSV vs M55342K06B280EVWI |
M55342K06B280ESW0M | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280ERTSV vs M55342K06B280ESW0M |
M55342K06B280ERTF | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B280ERTSV vs M55342K06B280ERTF |