Part Details for M55342K06B2B49TTS by Vishay Intertechnologies
Overview of M55342K06B2B49TTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B2B49TTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B2B49TTS
|
Avnet Americas | M55342K 100PPM 0705 2.49K 0.1% T TS - Custom Tape W/Leader (Alt: M55342K06B2B49TTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7625 / $24.7173 | Buy Now |
Part Details for M55342K06B2B49TTS
M55342K06B2B49TTS CAD Models
M55342K06B2B49TTS Part Data Attributes
|
M55342K06B2B49TTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B2B49TTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2490ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B2B49TTS
This table gives cross-reference parts and alternative options found for M55342K06B2B49TTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B2B49TTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B2B49TWI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B2B49TTS vs M55342K06B2B49TWI |
M55342K06B2B49TW0M | Fixed Resistor, Thin Film, 0.15W, 2490ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | M55342K06B2B49TTS vs M55342K06B2B49TW0M |
M55342K06B2B49TTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B2B49TTS vs M55342K06B2B49TTS |
M55342K06B2B49TTI | Fixed Resistor, Thin Film, 0.15W, 2490ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2B49TTS vs M55342K06B2B49TTI |
M55342K06B2B49TWS | Fixed Resistor, Thin Film, 0.15W, 2490ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B2B49TTS vs M55342K06B2B49TWS |
M55342K06B2B49TWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B2B49TTS vs M55342K06B2B49TWS |
M55342K06B2B49TTI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 2490 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B2B49TTS vs M55342K06B2B49TTI |