Part Details for M55342K06B5B05STI/Q42 RECD RET by Vishay Intertechnologies
Overview of M55342K06B5B05STI/Q42 RECD RET by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-118HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET | |
94654-120HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET | |
94654-214HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET |
Price & Stock for M55342K06B5B05STI/Q42 RECD RET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B5B05STI/
|
Avnet Americas | Resistor Thin Film 0705 5.05kOhm 0.1% 100ppm/°C Surface Mount T/R - Bulk (Alt: M55342K06B5B05STI/) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |