There are no models available for this part yet.
Overview of M55342K06B626ART5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K06B626ART5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M55342K06B626ART5
|
Avnet Americas | M55342K 100PPM 0705 626 0.1% R T5 - Tape and Reel (Alt: M55342K06B626ART5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8640 / $1.3617 | Buy Now | |
DISTI #
M55342K06B626ART5
|
TTI | Thin Film Resistors - SMD 0705 626 .1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.0900 / $1.2900 | Buy Now |
CAD Models for M55342K06B626ART5 by Vishay Intertechnologies
Part Data Attributes for M55342K06B626ART5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
626 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342K06B626ART5
This table gives cross-reference parts and alternative options found for M55342K06B626ART5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B626ART5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B626APWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 626 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B626ART5 vs M55342K06B626APWS |
M55342K06B626ARTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 626 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B626ART5 vs M55342K06B626ARTS |
M55342K06B626ACW0 | Fixed Resistor, Thin Film, 0.15W, 626ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B626ART5 vs M55342K06B626ACW0 |
M55342K06B626AMTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 626 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B626ART5 vs M55342K06B626AMTS |
M55342K06B626APT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 626 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B626ART5 vs M55342K06B626APT1 |
M55342K06B626ARTP | Fixed Resistor, Thin Film, 0.15W, 626ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B626ART5 vs M55342K06B626ARTP |
M55342K06B626APTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 626 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B626ART5 vs M55342K06B626APTS |
M55342K06B626AVTSM | Fixed Resistor, Thin Film, 0.15W, 626ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B626ART5 vs M55342K06B626AVTSM |
M55342K06B626AMWSM | Fixed Resistor, Thin Film, 0.15W, 626ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B626ART5 vs M55342K06B626AMWSM |
M55342K06B626APTP | Fixed Resistor, Thin Film, 0.15W, 626ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B626ART5 vs M55342K06B626APTP |