There are no models available for this part yet.
Overview of M55342K08B20D0PTSV by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K08B20D0PTSV by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-M55342K08B20D0PTSVTR-ND
|
DigiKey | RES SMD 20 OHM 1% 0.8W 2010 Min Qty: 25 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4544 | Buy Now |
CAD Models for M55342K08B20D0PTSV by Vishay Thin Film
Part Data Attributes for M55342K08B20D0PTSV by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
5.31 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.49 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for M55342K08B20D0PTSV
This table gives cross-reference parts and alternative options found for M55342K08B20D0PTSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B20D0PTSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B20D0PTPV | Fixed Resistor, Thin Film, 0.8W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B20D0PTSV vs M55342K08B20D0PTPV |
M55342K08B20D0PT1V | RESISTOR, THIN FILM, 0.8 W, 1 %, 100 ppm, 20 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342K08B20D0PTSV vs M55342K08B20D0PT1V |
M55342K08B20D0RTP | Fixed Resistor, Thin Film, 0.8W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B20D0PTSV vs M55342K08B20D0RTP |
M55342K08B20D0RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B20D0PTSV vs M55342K08B20D0RTP |
M55342K08B20D0RT5V | RESISTOR, THIN FILM, 0.8 W, 1 %, 100 ppm, 20 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342K08B20D0PTSV vs M55342K08B20D0RT5V |
M55342K08B20D0UBS | Fixed Resistor, Thin Film, 0.8W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B20D0PTSV vs M55342K08B20D0UBS |
M55342K08B20D0RT1V | RESISTOR, THIN FILM, 0.8 W, 1 %, 100 ppm, 20 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342K08B20D0PTSV vs M55342K08B20D0RT1V |
M55342K08B20D0RT1V | Fixed Resistor, Thin Film, 0.8W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B20D0PTSV vs M55342K08B20D0RT1V |
M55342K08B20D0PT1V | Fixed Resistor, Thin Film, 0.8W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B20D0PTSV vs M55342K08B20D0PT1V |
M55342K08B20D0ST0 | Fixed Resistor, Thin Film, 0.8W, 20ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B20D0PTSV vs M55342K08B20D0ST0 |