There are no models available for this part yet.
Overview of M55342K08B332DRTP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K08B332DRTP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15Y6852
|
Newark | Rcwpm-2010 332 1% K M55342K08B332Dr R01 |Vishay M55342K08B332DRTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
M55342K08B332DRTP
|
Avnet Americas | SMD Chip Resistor, 332 Ohm, ± 1%, 4/5 W, 2010 [5025 Metric], Thin Film, Military Reliability - Tape and Reel (Alt: M55342K08B332DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8275 | Buy Now | |
DISTI #
M55342K08B332DRTP
|
Avnet Abacus | SMD Chip Resistor, 332 Ohm, � 1%, 4/5 W, 2010 [5025 Metric], Thin Film, Military Reliability (Alt: M55342K08B332DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M55342K08B332DRTP by Vishay Intertechnologies
Part Data Attributes for M55342K08B332DRTP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
5.3086 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4892 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.8 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
332 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for M55342K08B332DRTP
This table gives cross-reference parts and alternative options found for M55342K08B332DRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B332DRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B332DUT0 | Fixed Resistor, Thin Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B332DRTP vs M55342K08B332DUT0 |
M55342K08B332DMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B332DRTP vs M55342K08B332DMTP |
M55342K08B332DRT5V | RESISTOR, THIN FILM, 0.8 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342K08B332DRTP vs M55342K08B332DRT5V |
M55342K08B332DUW0M | Fixed Resistor, Thin Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B332DRTP vs M55342K08B332DUW0M |
M55342K08B332DRTP | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B332DRTP vs M55342K08B332DRTP |
M55342K08B332DUWIV | Fixed Resistor, Thin Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B332DRTP vs M55342K08B332DUWIV |
M55342K08B332DMWS | RESISTOR, THIN FILM, 0.8 W, 1 %, 50 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Thin Film | M55342K08B332DRTP vs M55342K08B332DMWS |
M55342K08B332DRT0V | RESISTOR, THIN FILM, 0.8 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342K08B332DRTP vs M55342K08B332DRT0V |
M55342K08B332DRWSV | Fixed Resistor, Thin Film, 0.8W, 332ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B332DRTP vs M55342K08B332DRWSV |
M55342K08B332DRWSV | RESISTOR, THIN FILM, 0.8 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Thin Film | M55342K08B332DRTP vs M55342K08B332DRWSV |