Part Details for M55342K11B196DRTP by Vishay Intertechnologies
Overview of M55342K11B196DRTP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B196DRTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16Y9576
|
Newark | Rcwpm-0402 196 1% K M55342K11B196Dr R01 |Vishay M55342K11B196DRTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.7870 | Buy Now |
DISTI #
M55342K11B196DRTP
|
Avnet Americas | Res Thick Film 0402 196 Ohm 1% 1/20W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K11B196DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6235 | Buy Now |
DISTI #
M55342K11B196DRTP
|
TTI | Thick Film Resistors - SMD 0402 196 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6700 / $0.8300 | Buy Now |
Part Details for M55342K11B196DRTP
M55342K11B196DRTP CAD Models
M55342K11B196DRTP Part Data Attributes
|
M55342K11B196DRTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B196DRTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 196ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B196DRTP
This table gives cross-reference parts and alternative options found for M55342K11B196DRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B196DRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B196DRT5V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 196 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B196DRTP vs M55342K11B196DRT5V |
M55342K11B196DRTP | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 196ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B196DRTP vs M55342K11B196DRTP |
M55342K11B196DMT5 | Fixed Resistor, Thin Film, 0.05W, 196ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B196DRTP vs M55342K11B196DMT5 |
M55342K11B196DMT1V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 196 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B196DRTP vs M55342K11B196DMT1V |