Part Details for M55342K11B1E00RT1V by Vishay Thin Film
Overview of M55342K11B1E00RT1V by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B1E00RT1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342K11B1E00RT1VTR-ND
|
DigiKey | RES SMD 1K OHM 1% 1/20W 0402 Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2040 | Buy Now |
Part Details for M55342K11B1E00RT1V
M55342K11B1E00RT1V CAD Models
M55342K11B1E00RT1V Part Data Attributes
|
M55342K11B1E00RT1V
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K11B1E00RT1V
Vishay Thin Film
RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.02 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B1E00RT1V
This table gives cross-reference parts and alternative options found for M55342K11B1E00RT1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B1E00RT1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B1E00MT3V | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B1E00RT1V vs M55342K11B1E00MT3V |
M55342K11B1E00RBSV | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B1E00RT1V vs M55342K11B1E00RBSV |
M55342K11B1E00RTPV | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B1E00RT1V vs M55342K11B1E00RTPV |
M55342K11B1E00CWSV | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B1E00RT1V vs M55342K11B1E00CWSV |
M55342K11B1E00RTSV | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B1E00RT1V vs M55342K11B1E00RTSV |
M55342K11B1E00CWSV | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B1E00RT1V vs M55342K11B1E00CWSV |
M55342K11B1E00RT0V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B1E00RT1V vs M55342K11B1E00RT0V |
M55342K11B1E00RT5V | RESISTOR, THIN FILM, 0.05 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B1E00RT1V vs M55342K11B1E00RT5V |
M55342K11B1E00RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE | Vishay Dale | M55342K11B1E00RT1V vs M55342K11B1E00RTP |
M55342K11B1E00PTF | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B1E00RT1V vs M55342K11B1E00PTF |