Part Details for M55342K11B5E10SWB by Vishay Intertechnologies
Overview of M55342K11B5E10SWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B5E10SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B5E10SWB
|
Avnet Americas | Resistor Established Reliability Thick Film 0402 5.1k Ohm 1% 1/20W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: M55342K11B5E10SWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3885 / $4.7848 | Buy Now |
DISTI #
M55342K11B5E10SWB
|
Avnet Asia | Resistor Established Reliability Thick Film 0402 5.1k Ohm 1% 1/20W ±100ppm/°C Molded Waffle (Alt: M55342K11B5E10SWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.4875 / $3.9296 | Buy Now |