Part Details for M55342K11B7B15RTS by Vishay Intertechnologies
Overview of M55342K11B7B15RTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B7B15RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B7B15RTS
|
Avnet Americas | Resistor Military Reliability Thin Film 0402 7.15k Ohm 0.1% 1/20W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: M55342K11B7B15RTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2933 / $16.1896 | Buy Now |
Part Details for M55342K11B7B15RTS
M55342K11B7B15RTS CAD Models
M55342K11B7B15RTS Part Data Attributes
|
M55342K11B7B15RTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B7B15RTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 7150ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B7B15RTS
This table gives cross-reference parts and alternative options found for M55342K11B7B15RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B7B15RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B7B15CTS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 7150 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B7B15RTS vs M55342K11B7B15CTS |
M55342K11B7B15RTS | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 7150 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B7B15RTS vs M55342K11B7B15RTS |
M55342K11B7B15SWI | Fixed Resistor, Thin Film, 0.05W, 7150ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B7B15RTS vs M55342K11B7B15SWI |
M55342K11B7B15CTF | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 100 ppm, 7150 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | M55342K11B7B15RTS vs M55342K11B7B15CTF |
M55342K11B7B15STS | Fixed Resistor, Thin Film, 0.05W, 7150ohm, 30V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B7B15RTS vs M55342K11B7B15STS |