Part Details for M55342K12B180DSWL by Vishay Intertechnologies
Overview of M55342K12B180DSWL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B180DSWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B180DSWL
|
Avnet Americas | Resistor Chip Thick Film 0603 180Ohm ±1% 1/10W ±100ppm/°C - Waffle Pack (Alt: M55342K12B180DSWL) Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.5640 / $5.2136 | Buy Now |
DISTI #
M55342K12B180DSWL
|
Avnet Asia | Resistor Chip Thick Film 0603 180Ohm ±1% 1/10W ±100ppm/°C (Alt: M55342K12B180DSWL) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.8000 / $4.2817 | Buy Now |