Part Details for M55342K12B240DRS2 by Vishay Intertechnologies
Overview of M55342K12B240DRS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B240DRS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B240DRS2
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0603 Size 240 Ohm 1% 0.1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342K12B240DRS2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4580 / $1.9208 | Buy Now |
DISTI #
M55342K12B240DRS2
|
TTI | Thick Film Resistors - SMD 0603 240 1% Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8700 / $1.9100 | Buy Now |