Part Details for M55342K12B54E9RWSV by Vishay Intertechnologies
Overview of M55342K12B54E9RWSV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B54E9RWSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R9653
|
Newark | M55342K 100Ppm 0603 54.9K 1% R Ws |Vishay M55342K12B54E9RWSV RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 / $12.5300 | Buy Now |
DISTI #
M55342K12B54E9RWSV
|
Avnet Americas | M55342K 100PPM 0603 54.9K 1% R WS - Waffle Pack (Alt: M55342K12B54E9RWSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0809 / $9.6660 | Buy Now |
Part Details for M55342K12B54E9RWSV
M55342K12B54E9RWSV CAD Models
M55342K12B54E9RWSV Part Data Attributes
|
M55342K12B54E9RWSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B54E9RWSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B54E9RWSV
This table gives cross-reference parts and alternative options found for M55342K12B54E9RWSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B54E9RWSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12B54E9PWSV | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B54E9RWSV vs M55342K12B54E9PWSV |
M55342K12B54E9STP | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B54E9RWSV vs M55342K12B54E9STP |
M55342K12B54E9STP | RES,SMT,THICK FILM,54.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Vishay Dale | M55342K12B54E9RWSV vs M55342K12B54E9STP |
M55342K12B54E9VW0V | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B54E9RWSV vs M55342K12B54E9VW0V |
M55342K12B54E9RT1V | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B54E9RWSV vs M55342K12B54E9RT1V |
M55342K12B54E9RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | M55342K12B54E9RWSV vs M55342K12B54E9RTP |
M55342K12B54E9UTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B54E9RWSV vs M55342K12B54E9UTP |
M55342K12B54E9MBSV | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B54E9RWSV vs M55342K12B54E9MBSV |
M55342K12B54E9PT5V | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B54E9RWSV vs M55342K12B54E9PT5V |
M55342K12B54E9RTSV | RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 54900 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B54E9RWSV vs M55342K12B54E9RTSV |