There are no models available for this part yet.
Overview of M55342K12B6E80SWB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M55342K12B6E80SWB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18Y0013
|
Newark | Rcwpm-0603 6.8K 1% K M55342K12B6E80S T03 |Vishay M55342K12B6E80SWB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now | |
DISTI #
M55342K12B6E80SWB
|
Avnet Americas | RES THKFLM 0603 6.8K OHM 0.1W 0.01 100PPM 0.001% SMD - Waffle Pack (Alt: M55342K12B6E80SWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2460 | Buy Now | |
DISTI #
M55342K12B6E80SWB
|
TTI | Thick Film Resistors - SMD 0603 6.8K 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 300 In Stock |
|
$4.4700 / $4.6900 | Buy Now |