Part Details for M55342K12B8B20RTS by Vishay Intertechnologies
Overview of M55342K12B8B20RTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B8B20RTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B8B20RTS
|
Avnet Americas | Res Thin Film 0603 8.2kOhm 0.1% 1/10W ±100ppm/°C Molded T/R (Alt: M55342K12B8B20RTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days | 0 |
|
$1.3149 / $12.2794 | Buy Now |
DISTI #
M55342K12B8B20RTS
|
Avnet Americas | Res Thin Film 0603 8.2kOhm 0.1% 1/10W ±100ppm/°C Molded T/R (Alt: M55342K12B8B20RTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days | 0 |
|
$1.3149 / $12.2794 | Buy Now |
DISTI #
M55342K12B8B20RTS
|
Avnet Asia | Res Thin Film 0603 8.2kOhm 0.1% 1/10W ±100ppm/°C Molded T/R (Alt: M55342K12B8B20RTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |