Part Details for M55342M05B3K90RTP by Vishay Intertechnologies
Overview of M55342M05B3K90RTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M05B3K90RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C8844
|
Newark | Resistor, thick Film,3.9Kohms,40Wv,5+/-% Tol,300Ppm-Tc,2308-Case, rm-Milstyle |Vishay M55342M05B3K90RTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9020 / $1.1400 | Buy Now |
DISTI #
M55342M05B3K90RTP
|
Avnet Americas | Res Thick Film 2208 3.9K Ohm 5% 9/40W ±300ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342M05B3K90RTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8404 | Buy Now |
Part Details for M55342M05B3K90RTP
M55342M05B3K90RTP CAD Models
M55342M05B3K90RTP Part Data Attributes
|
M55342M05B3K90RTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M05B3K90RTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 175 V |
Alternate Parts for M55342M05B3K90RTP
This table gives cross-reference parts and alternative options found for M55342M05B3K90RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M05B3K90RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M05B3K90UTP | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90UTP |
M55342M05B3K90SBSV | Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90SBSV |
M55342M05B3K90CBSV | RESISTOR, THIN FILM, 0.225 W, 5 %, 300 ppm, 3900 ohm, SURFACE MOUNT, 2208, CHIP, GREEN | Vishay Thin Film | M55342M05B3K90RTP vs M55342M05B3K90CBSV |
M55342M05B3K90PBS | Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90PBS |
M55342M05B3K90MTPM | Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90MTPM |
M55342M05B3K90RT0M | Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90RT0M |
M55342M05B3K90RWSV | RESISTOR, THIN FILM, 0.225 W, 5 %, 300 ppm, 3900 ohm, SURFACE MOUNT, 2208, CHIP, GREEN | Vishay Thin Film | M55342M05B3K90RTP vs M55342M05B3K90RWSV |
M55342M05B3K90VTI | Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90VTI |
M55342M05B3K90CW0 | Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90CW0 |
M55342M05B3K90RWPV | Fixed Resistor, Thin Film, 0.225W, 3900ohm, 175V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342M05B3K90RTP vs M55342M05B3K90RWPV |