Part Details for M55342M06B27J0PT1V by Vishay Intertechnologies
Overview of M55342M06B27J0PT1V by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M06B27J0PT1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M06B27J0PT1V
|
Avnet Americas | M55342M 300PPM 0705 27 5% P T1 - Tape and Reel (Alt: M55342M06B27J0PT1V) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8113 / $1.0829 | Buy Now |
Part Details for M55342M06B27J0PT1V
M55342M06B27J0PT1V CAD Models
M55342M06B27J0PT1V Part Data Attributes
|
M55342M06B27J0PT1V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M06B27J0PT1V
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for M55342M06B27J0PT1V
This table gives cross-reference parts and alternative options found for M55342M06B27J0PT1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M06B27J0PT1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M06B27J0RT1V | RESISTOR, THIN FILM, 0.15 W, 5 %, 300 ppm, 27 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342M06B27J0PT1V vs M55342M06B27J0RT1V |
M55342M06B27J0SWSM | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B27J0PT1V vs M55342M06B27J0SWSM |
M55342M06B27J0PT5V | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342M06B27J0PT1V vs M55342M06B27J0PT5V |
M55342M06B27J0RT3 | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B27J0PT1V vs M55342M06B27J0RT3 |
M55342M06B27J0RTFV | RESISTOR, THIN FILM, 0.15 W, 5 %, 300 ppm, 27 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342M06B27J0PT1V vs M55342M06B27J0RTFV |
M55342M06B27J0RT1V | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342M06B27J0PT1V vs M55342M06B27J0RT1V |
M55342M06B27J0STP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 5 %, 300 ppm, 27 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Dale | M55342M06B27J0PT1V vs M55342M06B27J0STP |
M55342M06B27J0PTFM | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B27J0PT1V vs M55342M06B27J0PTFM |
M55342M06B27J0ST3V | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B27J0PT1V vs M55342M06B27J0ST3V |
M55342M06B27J0RWPM | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B27J0PT1V vs M55342M06B27J0RWPM |