Part Details for M55342M06B499APWS by Vishay Intertechnologies
Overview of M55342M06B499APWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M06B499APWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06Y4994
|
Newark | M55342M 300Ppm 0705 499 0.1% P Ws |Vishay M55342M06B499APWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $10.9200 | Buy Now |
DISTI #
M55342M06B499APWS
|
Avnet Americas | RES THNFLM 0705 499 OHM 0.15W 0.10% 300PPM 0.1% SMD - Waffle Pack (Alt: M55342M06B499APWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8937 / $11.7134 | Buy Now |
DISTI #
M55342M06B499APWS
|
Avnet Americas | RES THNFLM 0705 499 OHM 0.15W 0.10% 300PPM 0.1% SMD - Waffle Pack (Alt: M55342M06B499APWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8937 / $11.7134 | Buy Now |
DISTI #
M55342M06B499APWS
|
Avnet Americas | RES THNFLM 0705 499 OHM 0.15W 0.10% 300PPM 0.1% SMD - Waffle Pack (Alt: M55342M06B499APWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8937 / $11.7134 | Buy Now |
Part Details for M55342M06B499APWS
M55342M06B499APWS CAD Models
M55342M06B499APWS Part Data Attributes
|
M55342M06B499APWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M06B499APWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 499ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342M06B499APWS
This table gives cross-reference parts and alternative options found for M55342M06B499APWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M06B499APWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342M06B499ASWPM | Fixed Resistor, Thin Film, 0.15W, 499ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B499APWS vs M55342M06B499ASWPM |
M55342M06B499APT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 300 ppm, 499 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342M06B499APWS vs M55342M06B499APT5 |
M55342M06B499AMTSM | Fixed Resistor, Thin Film, 0.15W, 499ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B499APWS vs M55342M06B499AMTSM |
M55342M06B499ACTP | Fixed Resistor, Thin Film, 0.15W, 499ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B499APWS vs M55342M06B499ACTP |
M55342M06B499ARTI | Fixed Resistor, Thin Film, 0.15W, 499ohm, 50V, 0.1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342M06B499APWS vs M55342M06B499ARTI |